KW HHL532.TK-S2S8-4L07M0-2686-A-R18 | ||
---|---|---|
DigiKey Part Number | 475-KWHHL532.TK-S2S8-4L07M0-2686-A-R18TR-ND - Tape & Reel (TR) 475-KWHHL532.TK-S2S8-4L07M0-2686-A-R18CT-ND - Cut Tape (CT) 475-KWHHL532.TK-S2S8-4L07M0-2686-A-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KW HHL532.TK-S2S8-4L07M0-2686-A-R18 | |
Description | LED OSLON WHITE SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® Black Flat S White 3V 1A 120° 1515 (3838 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 433lm (355lm ~ 510lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.06400 | ¥70.64 |
100 | ¥5.22850 | ¥522.85 |
500 | ¥4.80464 | ¥2,402.32 |
1,000 | ¥3.95675 | ¥3,956.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.75891 | ¥7,517.82 |
6,000 | ¥3.67412 | ¥22,044.72 |
10,000 | ¥3.58933 | ¥35,893.30 |