GW PSLM31.FM-GVH1-50S5-1-65-R18 | |
---|---|
DigiKey Part Number | 475-GWPSLM31.FM-GVH1-50S5-1-65-R18TR-ND - Tape & Reel (TR) 475-GWPSLM31.FM-GVH1-50S5-1-65-R18CT-ND - Cut Tape (CT) 475-GWPSLM31.FM-GVH1-50S5-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLM31.FM-GVH1-50S5-1-65-R18 |
Description | LED DURIS S5 WHITE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White 2.77V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (26lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.77V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 7.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.74900 | ¥37.49 |
100 | ¥2.45500 | ¥245.50 |
1,000 | ¥1.93827 | ¥1,938.27 |
2,000 | ¥1.80902 | ¥3,618.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.80903 | ¥8,140.63 |
9,000 | ¥1.74442 | ¥15,699.78 |
13,500 | ¥1.71858 | ¥23,200.83 |
31,500 | ¥1.67981 | ¥52,914.01 |