AS7265X DEMO KIT | ||
---|---|---|
DigiKey Part Number | AS7265XDEMOKIT-ND | |
Manufacturer | ||
Manufacturer Product Number | AS7265X DEMO KIT | |
Description | DEMO/EVAL KIT AS7265X MULTISPECT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | AS7265X - Light, Ambient Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AS7265X | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,862.87000 | ¥1,862.87 |