990601072 | ||
---|---|---|
DigiKey Part Number | 4991-990601072-ND | |
Manufacturer | ||
Manufacturer Product Number | 990601072 | |
Description | AS7421 EVALUATION KIT | |
Customer Reference | ||
Detailed Description | AS7421 - Light, Infrared (IR) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Infrared (IR) | |
Sensing Range | 750nm ~ 1050nm | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AS7421 | |
Note | - |