AS5510-DWLT | ||
---|---|---|
DigiKey Part Number | AS5510-DWLTTR-ND - Tape & Reel (TR) AS5510-DWLTCT-ND - Cut Tape (CT) AS5510-DWLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5510-DWLT | |
Description | SENSOR HALL EFFECT I2C 6WLCSP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 6-WLCSP (1.4x1.1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±50mT | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Supply (Max) | 3.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | 10 b | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Supplier Device Package | 6-WLCSP (1.4x1.1) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66900 | ¥86.69 |
25 | ¥8.17320 | ¥204.33 |
100 | ¥6.96480 | ¥696.48 |
250 | ¥6.53988 | ¥1,634.97 |
500 | ¥5.75672 | ¥2,878.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥5.75681 | ¥69,081.72 |