AS5047U-HTSM | |
---|---|
DigiKey Part Number | 4991-AS5047U-HTSMTR-ND - Tape & Reel (TR) 4991-AS5047U-HTSMCT-ND - Cut Tape (CT) 4991-AS5047U-HTSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5047U-HTSM |
Description | AS5047U-HTSM TSSOP14 LF T&RDP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.95000 | ¥85.95 |
10 | ¥68.77000 | ¥687.70 |
25 | ¥63.61240 | ¥1,590.31 |
100 | ¥55.01580 | ¥5,501.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.57686 | ¥25,788.43 |
1,000 | ¥48.13846 | ¥48,138.46 |