BLF188XRGJ | ||
---|---|---|
DigiKey Part Number | 1603-1042-2-ND - Tape & Reel (TR) 1603-1042-1-ND - Cut Tape (CT) 1603-1042-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLF188XRGJ | |
Description | RF MOSFET LDMOS 50V CDFM4 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 40 mA 108MHz 24.4dB 1400W CDFM4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 24.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 1400W | |
Voltage - Rated | 135 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1248C | |
Supplier Device Package | CDFM4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,757.27000 | ¥1,757.27 |
10 | ¥1,682.99900 | ¥16,829.99 |
25 | ¥1,645.87640 | ¥41,146.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,596.37640 | ¥159,637.64 |