BLF0910H9LS600U | ||
---|---|---|
DigiKey Part Number | 1603-1161-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF0910H9LS600U | |
Description | RF MOSFET LDMOS 50V SOT502B | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 90 mA 900MHz ~ 930MHz 18.6dB 600W SOT502B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 900MHz ~ 930MHz | |
Gain | 18.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 90 mA | |
Power - Output | 600W | |
Voltage - Rated | 108 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥914.61000 | ¥914.61 |