044 104 10006 02 | ||
---|---|---|
DigiKey Part Number | 361-1111-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | 044 104 10006 02 | |
Description | CONN RCPT HSNG MALE 6POS INLINE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Santoprene™ 101-73 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Santoprene™ 101-73 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.04000 | ¥31.04 |
10 | ¥28.18600 | ¥281.86 |
25 | ¥26.69560 | ¥667.39 |
50 | ¥26.07300 | ¥1,303.65 |
100 | ¥24.83150 | ¥2,483.15 |
250 | ¥21.72740 | ¥5,431.85 |
500 | ¥21.10664 | ¥10,553.32 |
1,000 | ¥18.00276 | ¥18,002.76 |
2,500 | ¥16.76124 | ¥41,903.10 |