044 103 10006 | ||
---|---|---|
DigiKey Part Number | 361-1117-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | 044 103 10006 | |
Description | CONN PLUG HSG FMALE 6POS INLINE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Santoprene™ 101-73 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Santoprene™ 101-73 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.91000 | ¥25.91 |
10 | ¥23.56400 | ¥235.64 |
25 | ¥22.31960 | ¥557.99 |
50 | ¥21.80160 | ¥1,090.08 |
100 | ¥20.76330 | ¥2,076.33 |
250 | ¥18.16780 | ¥4,541.95 |
500 | ¥17.64886 | ¥8,824.43 |
1,000 | ¥15.05341 | ¥15,053.41 |
2,500 | ¥14.01520 | ¥35,038.00 |