LMR-240 | ||
---|---|---|
DigiKey Part Number | 1946-1059-10-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR-240 | |
Description | CABLE LMR-240 BLACK PE 10' | |
Customer Reference | ||
Detailed Description | Coaxial Cable 10.0' (3.05m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |