CT-240/200/195/100 | ||
---|---|---|
DigiKey Part Number | 1946-CT-240/200/195/100-ND | |
Manufacturer | ||
Manufacturer Product Number | CT-240/200/195/100 | |
Description | CRIMP TOOL LMR240 LMR200 LMR195 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,508.00000 | ¥1,508.00 |
5 | ¥1,459.34800 | ¥7,296.74 |
10 | ¥1,410.70100 | ¥14,107.01 |
25 | ¥1,362.05760 | ¥34,051.44 |