EZ-900-NMC-2-SP | ||
---|---|---|
DigiKey Part Number | 1946-1145-ND | |
Manufacturer | ||
Manufacturer Product Number | EZ-900-NMC-2-SP | |
Description | CONN N PLUG STRAIGHT CLAMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Press-Fit | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-900 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 1000 V | |
Mating Cycles | - | |
Insertion Loss | 0.17dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥774.80000 | ¥774.80 |
10 | ¥711.00300 | ¥7,110.03 |
25 | ¥683.65480 | ¥17,091.37 |
50 | ¥660.86560 | ¥33,043.28 |
100 | ¥624.40380 | ¥62,440.38 |