EZ-240-SM-RA-X | ||
---|---|---|
DigiKey Part Number | 1946-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | EZ-240-SM-RA-X | |
Description | CONN SMA PLUG R/A CRIMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.36000 | ¥141.36 |
10 | ¥122.53300 | ¥1,225.33 |
25 | ¥116.13920 | ¥2,903.48 |
50 | ¥114.45480 | ¥5,722.74 |
100 | ¥100.98970 | ¥10,098.97 |
250 | ¥94.25708 | ¥23,564.27 |
500 | ¥92.23728 | ¥46,118.64 |