RL2007-32.8-59-D1 | ||
---|---|---|
DigiKey Part Number | KC012N-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | RL2007-32.8-59-D1 | |
Description | THERMISTOR NTC 50OHM 3096K DISC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 50 Disc, 5.6mm Dia x 4.1mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3096K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.6mm Dia x 4.1mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥9.51200 | ¥95.12 |
25 | ¥7.60960 | ¥190.24 |
100 | ¥6.97540 | ¥697.54 |
500 | ¥5.86552 | ¥2,932.76 |
1,000 | ¥5.23147 | ¥5,231.47 |
5,000 | ¥4.75584 | ¥23,779.20 |