RL3504-31.2-73-D1 | ||
---|---|---|
DigiKey Part Number | KC022N-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | RL3504-31.2-73-D1 | |
Description | THERMISTOR NTC 50OHM 3468K DISC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 50 Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3468K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.39100 | ¥143.91 |
25 | ¥11.99240 | ¥299.81 |
50 | ¥11.72620 | ¥586.31 |
100 | ¥10.66070 | ¥1,066.07 |
500 | ¥9.32796 | ¥4,663.98 |
1,000 | ¥8.26189 | ¥8,261.89 |
5,000 | ¥7.72884 | ¥38,644.20 |