T9602-3-A | |
---|---|
DigiKey Part Number | 235-1562-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T9602-3-A |
Description | SENSOR HUMI/TEMP 3.3V PDM 2% MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 95% RH PDM ±2% RH 29 s User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 95% RH | |
Output Type | PDM | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 29 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.52000 | ¥433.52 |
10 | ¥365.05900 | ¥3,650.59 |
100 | ¥330.83850 | ¥33,083.85 |