SF2990-6002 | |
---|---|
DigiKey Part Number | SF2990-6002-ND |
Manufacturer | |
Manufacturer Product Number | SF2990-6002 |
Description | CONN ADAPT JACK-JACK SMA 50 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF2990-6002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.97000 | ¥288.97 |
10 | ¥253.06100 | ¥2,530.61 |
25 | ¥242.12640 | ¥6,053.16 |
50 | ¥234.31620 | ¥11,715.81 |
100 | ¥226.50570 | ¥22,650.57 |
300 | ¥214.00867 | ¥64,202.60 |