P51-200-G-A-I36-20MA-000-000 | ||
---|---|---|
DigiKey Part Number | 734-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | P51-200-G-A-I36-20MA-000-000 | |
Description | SENSOR 200PSIG 1/4NPT 20MA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.03000 | ¥875.03 |
10 | ¥729.18700 | ¥7,291.87 |
25 | ¥704.88400 | ¥17,622.10 |
100 | ¥680.57790 | ¥68,057.79 |