P51-100-G-B-I36-20MA-000-000 | ||
---|---|---|
DigiKey Part Number | 734-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | P51-100-G-B-I36-20MA-000-000 | |
Description | SENSOR 100PSIG 1/8NPT 20MA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.71000 | ¥874.71 |
10 | ¥728.94100 | ¥7,289.41 |
25 | ¥704.64440 | ¥17,616.11 |
100 | ¥680.34560 | ¥68,034.56 |