ZN0101600041 | ||
---|---|---|
DigiKey Part Number | 889-1761-2-ND - Tape & Reel (TR) 889-1761-1-ND - Cut Tape (CT) | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | ZN0101600041 | |
Description | CONTACT PIN 16-20AWG CRIMP SLVR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 16-20 AWG Size 1.6mm Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.86960 | ¥121.74 |
50 | ¥4.76800 | ¥238.40 |
100 | ¥4.56030 | ¥456.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥4.06690 | ¥813.38 |
600 | ¥3.69748 | ¥2,218.49 |
1,000 | ¥3.30098 | ¥3,300.98 |
5,000 | ¥2.63110 | ¥13,155.50 |
10,000 | ¥2.56542 | ¥25,654.20 |