VN0103600051C | |
---|---|
DigiKey Part Number | 889-1734-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0103600051C |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥20.54800 | ¥205.48 |
25 | ¥18.76640 | ¥469.16 |
50 | ¥17.62220 | ¥881.11 |
200 | ¥16.54595 | ¥3,309.19 |
500 | ¥14.77354 | ¥7,386.77 |