VN0103600011C | |
---|---|
DigiKey Part Number | 889-1731-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0103600011C |
Description | CONTACT H.D. CRIMP PINS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥25.60500 | ¥256.05 |
25 | ¥23.38360 | ¥584.59 |
50 | ¥21.95680 | ¥1,097.84 |
100 | ¥20.61700 | ¥2,061.70 |
200 | ¥17.92755 | ¥3,585.51 |
500 | ¥16.29802 | ¥8,149.01 |
1,000 | ¥14.55189 | ¥14,551.89 |