VN0101600111 | ||
---|---|---|
DigiKey Part Number | 361-1095-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | VN0101600111 | |
Description | CONTACT PIN 20-26AWG CRIMP SLVR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 20-26 AWG Size 1.6mm Crimp Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.43500 | ¥54.35 |
25 | ¥4.95840 | ¥123.96 |
50 | ¥4.65640 | ¥232.82 |
100 | ¥4.37230 | ¥437.23 |
200 | ¥3.80175 | ¥760.35 |
500 | ¥3.45614 | ¥1,728.07 |
1,000 | ¥3.08589 | ¥3,085.89 |
2,500 | ¥2.75588 | ¥6,889.70 |
5,000 | ¥2.56542 | ¥12,827.10 |