VN01 016 0011 2 | ||
---|---|---|
DigiKey Part Number | VN0101600112-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | VN01 016 0011 2 | |
Description | CONTACT PIN 20-26AWG GLD 1=100PC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 20-26 AWG Size 1.6mm Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.54700 | ¥95.47 |
25 | ¥9.15840 | ¥228.96 |
50 | ¥8.96300 | ¥448.15 |
100 | ¥8.57300 | ¥857.30 |
250 | ¥7.79396 | ¥1,948.49 |
500 | ¥7.01456 | ¥3,507.28 |
1,000 | ¥6.23516 | ¥6,235.16 |
2,500 | ¥5.65062 | ¥14,126.55 |