VN01 016 0004 2 | ||
---|---|---|
DigiKey Part Number | VN0101600042-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | VN01 016 0004 2 | |
Description | CONTACT PIN 16-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 16-20 AWG Size 1.6mm Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18320 | ¥204.58 |
50 | ¥8.00900 | ¥400.45 |
100 | ¥7.66100 | ¥766.10 |
250 | ¥6.96480 | ¥1,741.20 |
500 | ¥6.26832 | ¥3,134.16 |
1,000 | ¥5.57185 | ¥5,571.85 |
2,500 | ¥5.04947 | ¥12,623.68 |