TN01 016 0011 2 | ||
---|---|---|
DigiKey Part Number | TN0101600112-ND - Tape & Reel (TR) | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | TN01 016 0011 2 | |
Description | CONTACT PIN 20-26AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Pin Contact 20-26 AWG Size 1.6mm Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |