RTS718NRJ03-U1 | ||
---|---|---|
DigiKey Part Number | 889-RTS718NRJ03-U1-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS718NRJ03-U1 | |
Description | 8 POSITIONS RJ45 JAM NUT RECEPTA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS718NRJ03-U1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.33000 | ¥171.33 |
10 | ¥148.49100 | ¥1,484.91 |
25 | ¥140.73760 | ¥3,518.44 |
50 | ¥138.69860 | ¥6,934.93 |
200 | ¥122.38165 | ¥24,476.33 |
400 | ¥114.22280 | ¥45,689.12 |
600 | ¥111.77518 | ¥67,065.11 |