RTS6BS18NRJ03-S3-TW | ||
---|---|---|
DigiKey Part Number | 889-RTS6BS18NRJ03-S3-TW-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS6BS18NRJ03-S3-TW | |
Description | 8 POSITIONS RJ45 PLUG WITH HEAVY | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS6BS18NRJ03-S3-TW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Termination | - | |
Length | 3.563" (90.50mm) | |
Color | Black | |
Wire Gauge | 24-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | Thermoplastic | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.95000 | ¥181.95 |
10 | ¥159.36100 | ¥1,593.61 |
25 | ¥152.47360 | ¥3,811.84 |
50 | ¥147.55340 | ¥7,377.67 |
200 | ¥142.63560 | ¥28,527.12 |
400 | ¥134.76615 | ¥53,906.46 |
600 | ¥130.83137 | ¥78,498.82 |