RTS016N09P03 | |
---|---|
DigiKey Part Number | 889-2601-ND |
Manufacturer | |
Manufacturer Product Number | RTS016N09P03 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS016N09P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 16-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (4), 16 (5) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.52000 | ¥113.52 |
10 | ¥100.62600 | ¥1,006.26 |
25 | ¥96.75640 | ¥2,418.91 |
50 | ¥92.88700 | ¥4,644.35 |
200 | ¥87.72700 | ¥17,545.40 |
400 | ¥79.98650 | ¥31,994.60 |
600 | ¥74.82610 | ¥44,895.66 |
1,000 | ¥68.63364 | ¥68,633.64 |