RT001619SNH-K | |
---|---|
DigiKey Part Number | 889-1276-ND |
Manufacturer | |
Manufacturer Product Number | RT001619SNH-K |
Description | CONN RCPT FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥296.61200 | ¥2,966.12 |
25 | ¥270.87560 | ¥6,771.89 |
50 | ¥254.34360 | ¥12,717.18 |
100 | ¥238.82060 | ¥23,882.06 |
200 | ¥207.67105 | ¥41,534.21 |