RT00128PNHEC03R | ||
---|---|---|
DigiKey Part Number | 889-RT00128PNHEC03R-ND | |
Manufacturer | ||
Manufacturer Product Number | RT00128PNHEC03R | |
Description | RECEPTACLE, SQUARE FLANGE, 8 POS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Backshell | |
Datasheet | Datasheet | |
EDA/CAD Models | RT00128PNHEC03R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥147.22300 | ¥1,472.23 |
25 | ¥134.45240 | ¥3,361.31 |
50 | ¥126.24640 | ¥6,312.32 |
100 | ¥118.54090 | ¥11,854.09 |
200 | ¥103.07995 | ¥20,615.99 |
500 | ¥99.23954 | ¥49,619.77 |