HN0101600111 | ||
---|---|---|
DigiKey Part Number | 889-HN0101600111TR-ND - Tape & Reel (TR) 889-HN0101600111CT-ND - Cut Tape (CT) | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | HN0101600111 | |
Description | CONTACT PIN 20-26AWG CRIMP SLVR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 20-26 AWG Size 1.6mm Crimp Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86320 | ¥121.58 |
50 | ¥4.57760 | ¥228.88 |
100 | ¥4.38630 | ¥438.63 |
250 | ¥4.00484 | ¥1,001.21 |
500 | ¥3.81406 | ¥1,907.03 |
1,000 | ¥3.14664 | ¥3,146.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05125 | ¥6,102.50 |
4,000 | ¥2.86055 | ¥11,442.20 |
6,000 | ¥2.76520 | ¥16,591.20 |
10,000 | ¥2.57449 | ¥25,744.90 |
14,000 | ¥2.53635 | ¥35,508.90 |