C146 10A006 500 12 | ||
---|---|---|
DigiKey Part Number | C14610A00650012-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C146 10A006 500 12 | |
Description | INSERT MALE 4+2POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 4+2+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.25000 | ¥176.25 |
10 | ¥154.33600 | ¥1,543.36 |
25 | ¥147.66640 | ¥3,691.66 |
50 | ¥142.90340 | ¥7,145.17 |
100 | ¥138.13950 | ¥13,813.95 |
250 | ¥130.51812 | ¥32,629.53 |
500 | ¥126.70734 | ¥63,353.67 |