VN0104000121C | |
---|---|
DigiKey Part Number | VN0104000121C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0104000121C |
Description | CONTACT H.D. CRIMP PIN 12AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.42100 | ¥124.21 |
25 | ¥11.34520 | ¥283.63 |
50 | ¥10.65240 | ¥532.62 |
100 | ¥10.00230 | ¥1,000.23 |
200 | ¥8.69780 | ¥1,739.56 |
500 | ¥7.90724 | ¥3,953.62 |
1,000 | ¥7.08056 | ¥7,080.56 |