ATP06-4S-NC12 | |
---|---|
DigiKey Part Number | 889-2287-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-NC12 |
Description | ATP 4POS BACKSHELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-4S-NC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.29400 | ¥102.94 |
25 | ¥9.40440 | ¥235.11 |
50 | ¥8.83000 | ¥441.50 |
100 | ¥8.29110 | ¥829.11 |
200 | ¥7.43765 | ¥1,487.53 |