


AT06-12SC-EC01 | |
|---|---|
DigiKey Part Number | AT06-12SC-EC01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SC-EC01 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SC-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SC-EP06 | TE Connectivity Deutsch ICT Connectors | 562 | 1734-1616-ND | ¥56.73000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.27000 | ¥52.27 |
| 10 | ¥44.42600 | ¥444.26 |
| 25 | ¥41.64120 | ¥1,041.03 |
| 50 | ¥39.65140 | ¥1,982.57 |
| 100 | ¥37.75830 | ¥3,775.83 |
| 420 | ¥34.12319 | ¥14,331.74 |
| 840 | ¥32.49587 | ¥27,296.53 |
| 1,260 | ¥31.58010 | ¥39,790.93 |
| 2,520 | ¥30.07469 | ¥75,788.22 |



















