


AT04-12PC-PM11 | |
|---|---|
DigiKey Part Number | 889-2330-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-PM11 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-PM11 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.65000 | ¥57.65 |
| 10 | ¥48.99700 | ¥489.97 |
| 25 | ¥45.92680 | ¥1,148.17 |
| 50 | ¥43.73300 | ¥2,186.65 |
| 150 | ¥40.47053 | ¥6,070.58 |
| 300 | ¥38.53957 | ¥11,561.87 |
| 600 | ¥36.70118 | ¥22,020.71 |
| 1,050 | ¥35.28165 | ¥37,045.73 |
| 2,550 | ¥33.14305 | ¥84,514.78 |









