


AT04-12PC-L012 | |
|---|---|
DigiKey Part Number | 889-3406-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-L012 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-L012 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.88000 | ¥67.88 |
| 10 | ¥57.70200 | ¥577.02 |
| 25 | ¥54.08720 | ¥1,352.18 |
| 50 | ¥51.50300 | ¥2,575.15 |
| 100 | ¥49.04470 | ¥4,904.47 |
| 300 | ¥45.38780 | ¥13,616.34 |
| 500 | ¥43.78230 | ¥21,891.15 |
| 1,000 | ¥41.69441 | ¥41,694.41 |









