AT06-12SA-SR2BK | |
---|---|
DigiKey Part Number | 889-AT06-12SA-SR2BK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SA-SR2BK |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SA-SR2BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥49.70300 | ¥497.03 |
25 | ¥45.39440 | ¥1,134.86 |
50 | ¥42.62380 | ¥2,131.19 |
100 | ¥40.02130 | ¥4,002.13 |
200 | ¥34.80080 | ¥6,960.16 |
500 | ¥34.43728 | ¥17,218.64 |