8 Position Rectangular Housing Connector Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Brown
AT Series™ Connectors Overview

AT06-08SD-SS01

DigiKey Part Number
AT06-08SD-SS01-ND
Manufacturer
Manufacturer Product Number
AT06-08SD-SS01
Description
CONN PLUG HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
AT06-08SD-SS01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
480¥27.48273¥13,191.71
Manufacturers Standard Package