AT04-3P-RJ120BK | ||
---|---|---|
DigiKey Part Number | AT04-3P-RJ120BK-ND | |
Manufacturer | ||
Manufacturer Product Number | AT04-3P-RJ120BK | |
Description | CONN RCPT 3P CRIMP 14-20AWG GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold 14-20 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | AT04-3P-RJ120BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-20 AWG | |
Features | Resistor | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥66.49600 | ¥664.96 |
25 | ¥60.72960 | ¥1,518.24 |
50 | ¥57.02380 | ¥2,851.19 |
100 | ¥53.54300 | ¥5,354.30 |
200 | ¥46.55970 | ¥9,311.94 |
500 | ¥42.32674 | ¥21,163.37 |
1,000 | ¥39.40487 | ¥39,404.87 |