AHDP06-24-91SR-WTA | ||
---|---|---|
DigiKey Part Number | 889-AHDP06-24-91SR-WTA-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDP06-24-91SR-WTA | |
Description | SIZE 24, 9 POSITION ISOBUS PLUG, | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.38000 | ¥131.38 |
10 | ¥116.41500 | ¥1,164.15 |
25 | ¥111.93960 | ¥2,798.49 |
50 | ¥107.46180 | ¥5,373.09 |
100 | ¥101.49230 | ¥10,149.23 |
300 | ¥92.53687 | ¥27,761.06 |
500 | ¥86.56676 | ¥43,283.38 |
1,000 | ¥79.40249 | ¥79,402.49 |