AHDP04-18-06PN-SRAC030 | |
---|---|
DigiKey Part Number | 889-AHDP04-18-06PN-SRAC030-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-06PN-SRAC030 |
Description | CONN RCPT HSG MALE 2POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-06PN-SRAC030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥75.52400 | ¥755.24 |
25 | ¥68.96720 | ¥1,724.18 |
50 | ¥64.75940 | ¥3,237.97 |
100 | ¥60.80600 | ¥6,080.60 |
200 | ¥52.87450 | ¥10,574.90 |
500 | ¥48.06782 | ¥24,033.91 |
1,000 | ¥44.62592 | ¥44,625.92 |