AHDM04-18-14PN | |
---|---|
DigiKey Part Number | 889-2997-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-14PN |
Description | CONN RCPT HSNG MALE 14POS PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-14PN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.58000 | ¥139.58 |
10 | ¥120.94900 | ¥1,209.49 |
25 | ¥114.63480 | ¥2,865.87 |
50 | ¥112.97220 | ¥5,648.61 |
200 | ¥99.68120 | ¥19,936.24 |
400 | ¥93.03573 | ¥37,214.29 |
600 | ¥91.04215 | ¥54,625.29 |