0441021414S5000 | ||
---|---|---|
DigiKey Part Number | 889-0441021414S5000TR-ND - Tape & Reel (TR) 889-0441021414S5000CT-ND - Cut Tape (CT) | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | 0441021414S5000 | |
Description | CONTACT SOCKET 14-18AWG CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 14-18 AWG Size Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.08300 | ¥60.83 |
25 | ¥5.55600 | ¥138.90 |
50 | ¥5.21620 | ¥260.81 |
100 | ¥4.89770 | ¥489.77 |
200 | ¥4.25900 | ¥851.80 |
500 | ¥3.87152 | ¥1,935.76 |
1,000 | ¥3.45696 | ¥3,456.96 |
2,500 | ¥3.08672 | ¥7,716.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.75588 | ¥13,779.40 |
10,000 | ¥2.56542 | ¥25,654.20 |