044 100 1414P 5000 | |
---|---|
DigiKey Part Number | 889-0441001414P5000TR-ND - Tape & Reel (TR) 889-0441001414P5000CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | 044 100 1414P 5000 |
Description | CONTACT PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.53200 | ¥63.30 |
50 | ¥2.32660 | ¥116.33 |
100 | ¥2.23470 | ¥223.47 |
250 | ¥2.00648 | ¥501.62 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.59616 | ¥1,596.16 |
2,500 | ¥1.45939 | ¥3,648.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.36818 | ¥6,840.90 |
10,000 | ¥1.27696 | ¥12,769.60 |
15,000 | ¥1.23136 | ¥18,470.40 |
25,000 | ¥1.21312 | ¥30,328.00 |
50,000 | ¥1.18575 | ¥59,287.50 |