SGX-4OX-EL | ||
---|---|---|
DigiKey Part Number | 1782-SGX-4OX-EL-ND | |
Manufacturer | ||
Manufacturer Product Number | SGX-4OX-EL | |
Description | SENSOR OXYGEN CURRENT OUTPUT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Oxygen Sensor Current | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥439.97350 | ¥8,799.47 |