INIR2-CD100% | ||
---|---|---|
DigiKey Part Number | 1782-INIR2-CD100%-ND | |
Manufacturer | ||
Manufacturer Product Number | INIR2-CD100% | |
Description | SENSOR CARBON DIOXIDE ANALOG OUT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Dioxide (CO2) Sensor Analog | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 32mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,643.93000 | ¥1,643.93 |
10 | ¥1,506.94500 | ¥15,069.45 |