Carbon Dioxide (CO2) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor Analog
INIR2-CD5%-view2

INIR2-CD5

DigiKey Part Number
1782-INIR2-CD5-ND
Manufacturer
Manufacturer Product Number
INIR2-CD5
Description
SENSOR CARBON DIOXIDE ANALOG OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Carbon Dioxide (CO2)
Manufacturer
Amphenol SGX Sensortech
Output
Analog
Series
Operating Temperature
-40°C ~ 75°C
Packaging
Bulk
Voltage - Supply
3.2V ~ 5.25V
Part Status
Active
Current - Supply
32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,445.47000¥1,445.47
5¥1,349.65600¥6,748.28
10¥1,313.92200¥13,139.22
25¥1,271.14920¥31,778.73
50¥1,241.85620¥62,092.81
Manufacturers Standard Package